Add To Favorites
Photo Not Available
8D115ZC05SA 5 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.62000 $87.62
10 73.46900 $734.69
25 71.17280 $1,779.32
50 66.58120 $3,329.06
100 62.90770 $6,290.77
250 61.07096 $15,267.74
500 59.69340 $29,846.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8D115ZC05SA-ND
Copy   8D115ZC05SA-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D115ZC05SA

Copy   8D115ZC05SA
Description 8D 5C 5#16 SKT RECP
Copy   8D 5C 5#16 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets MIL-DTL-38999 Series III/EN3645 Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Green Zinc Cobalt
Contact Finish - Mating Gold
Color Green
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

17:56:56 12/18/2018