Photo Not Available
8D115ZC05PB-LC 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Product Overview
Digi-Key Part Number 1792-5068-ND
Copy   1792-5068-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D115ZC05PB-LC

Copy   8D115ZC05PB-LC
Description CONN RCPT HSNG MALE 5POS INLINE
Copy   CONN RCPT HSNG MALE 5POS INLINE
Detailed Description

5 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy   5 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Documents & Media
Datasheets 8D Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Zinc Cobalt
Housing Color Green
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-5068

00:14:52 1/23/2019