Add To Favorites
Photo Not Available
8D113ZC35SB 22 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.26000 $93.26
10 78.20200 $782.02
25 75.75800 $1,893.95
50 70.87020 $3,543.51
100 66.96010 $6,696.01
250 65.00508 $16,251.27
500 63.53880 $31,769.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-4789-ND
Copy   1792-4789-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D113ZC35SB

Copy   8D113ZC35SB
Description 8D 22C 22#22D SKT RECP
Copy   8D 22C 22#22D SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   22 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets 8D Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Green Zinc Cobalt
Contact Finish - Mating Gold
Color Green
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-4789

06:26:43 10/20/2018