Add To Favorites
Photo Not Available
8D113ZC35PB 22 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.91000 $91.91
10 86.49900 $864.99
25 83.79600 $2,094.90
50 78.39000 $3,919.50
100 74.06490 $7,406.49
250 71.90248 $17,975.62
500 70.28060 $35,140.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-4783-ND
Copy   1792-4783-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D113ZC35PB

Copy   8D113ZC35PB
Description 8D 22C 22#22D PIN RECP
Copy   8D 22C 22#22D PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Position Circular Connector Receptacle, Male Pins Crimp

Copy   22 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8D Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Green Zinc Cobalt
Contact Finish - Mating Gold
Color Green
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-4783

15:53:04 10/16/2018