Add To Favorites
Photo Not Available
8D113ZC26SA-LC 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.15000 $93.15
10 78.10900 $781.09
25 75.66800 $1,891.70
50 70.78620 $3,539.31
100 66.88070 $6,688.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-4770-ND
Copy   1792-4770-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D113ZC26SA-LC

Copy   8D113ZC26SA-LC
Description CONN RCPT HSNG FMALE 8POS INLINE
Copy   CONN RCPT HSNG FMALE 8POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy   8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Documents & Media
Datasheets 8D Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 8
Shell Size - Insert 13-26
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (2), 22D (6)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Zinc Cobalt
Housing Color Green
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-4770

04:28:12 10/23/2018