Add To Favorites
Photo Not Available
8D113W26PB-LC 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.50000 $92.50
10 77.56500 $775.65
25 75.14080 $1,878.52
50 70.29320 $3,514.66
100 66.41490 $6,641.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-4601-ND
Copy   1792-4601-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D113W26PB-LC

Copy   8D113W26PB-LC
Description CONN RCPT HSNG MALE 8POS INLINE
Copy   CONN RCPT HSNG MALE 8POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy   8 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Documents & Media
Datasheets 8D Series Catalog
8D113W26PB-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 8
Shell Size - Insert 13-26
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (2), 22D (6)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-4601

12:30:30 12/13/2018