Add To Favorites
Photo Not Available
8D111ZC04SN 4 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.14000 $96.14
10 80.61400 $806.14
25 78.09520 $1,952.38
50 73.05680 $3,652.84
100 69.02610 $6,902.61
250 67.01072 $16,752.68
500 65.49920 $32,749.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8D111ZC04SN-ND
Copy   8D111ZC04SN-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D111ZC04SN

Copy   8D111ZC04SN
Description 8D 4C 4#20 SKT RECP
Copy   8D 4C 4#20 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets MIL-DTL-38999 Series III/EN3645 Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 11-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Green Zinc Cobalt
Contact Finish - Mating Gold
Color Green
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

22:12:38 10/18/2018