Add To Favorites
Photo Not Available
8D0C11Z04PA 4 Position Circular Connector Receptacle, Male Pins Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.93000 $87.93
10 82.75500 $827.55
25 80.16920 $2,004.23
50 74.99700 $3,749.85
100 70.85910 $7,085.91
250 68.79028 $17,197.57
500 67.23860 $33,619.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8D0C11Z04PA-ND
Copy   8D0C11Z04PA-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D0C11Z04PA

Copy   8D0C11Z04PA
Description 8D 4C 4#20 PIN RECP PCB
Copy   8D 4C 4#20 PIN RECP PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder

Copy   4 Position Circular Connector Receptacle, Male Pins Solder
Documents & Media
Datasheets MIL-DTL-38999 Series III/EN3645 Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 11-4
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

20:07:07 10/22/2018