Add To Favorites
Photo Not Available
8D025F29PN 29 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.53000 $91.53
10 76.74900 $767.49
25 71.74160 $1,793.54
50 62.71260 $3,135.63
100 55.60560 $5,560.56
250 53.98204 $13,495.51
500 52.76440 $26,382.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-3509-ND
Copy   1792-3509-ND
Quantity Available Supplier Direct Ship : 68
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D025F29PN

Copy   8D025F29PN
Description 8D 29C 29#16 PIN RECP
Copy   8D 29C 29#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

29 Position Circular Connector Receptacle, Male Pins Crimp

Copy   29 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8D Series Catalog
8D025F29PN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 29
Shell Size - Insert 25-29
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-3509

00:18:33 10/24/2018