Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 1792-3489-ND
Quantity Available Supplier Direct Ship : 25
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

8D025F24SN

Description 8D 24C 12#16 12#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Circular Connector Receptacle, Female Sockets Crimp

Documents & Media
Datasheets 8D Series Catalog
8D025F24SN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 24
Shell Size - Insert 25-24
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Current Rating 13A, 23A
Voltage - Rated -
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-3489

17:03:41 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.20000 $116.20
10 97.43400 $974.34
25 94.38880 $2,359.72
50 88.29920 $4,414.96
100 83.42750 $8,342.75
250 80.99168 $20,247.92
500 79.16480 $39,582.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback