Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 1792-3481-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

8D025F24SA

Description 8D 24C 12#16 12#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Circular Connector Receptacle, Female Sockets Crimp

Documents & Media
Datasheets 8D Series Catalog
8D025F24SA-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 24
Shell Size - Insert 25-24
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation A
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Current Rating 13A, 23A
Voltage - Rated -
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-3481

17:13:56 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.87000 $118.87
10 99.67400 $996.74
25 96.55880 $2,413.97
50 90.32920 $4,516.46
100 85.34550 $8,534.55
250 82.85368 $20,713.42
500 80.98480 $40,492.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback