Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 1792-3446-ND
Quantity Available Supplier Direct Ship : 15
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

8D025F19SA

Description 8D 19C 19#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Female Sockets Crimp

Documents & Media
Datasheets 8D Series Catalog
8D025F19SA-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 19
Shell Size - Insert 25-19
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation A
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Current Rating 23A
Voltage - Rated -
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-3446

20:21:40 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.69000 $107.69
10 90.30100 $903.01
25 84.41000 $2,110.25
50 78.96420 $3,948.21
100 74.60750 $7,460.75
250 72.42916 $18,107.29
500 70.79540 $35,397.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback