Add To Favorites
Photo Not Available
8D021W39SA 39 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.15000 $97.15
10 81.46200 $814.62
25 78.91680 $1,972.92
50 73.82540 $3,691.27
100 69.75220 $6,975.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-2932-ND
Copy   1792-2932-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D021W39SA

Copy   8D021W39SA
Description 8D 39C 37#20 2#16 SKT RECP
Copy   8D 39C 37#20 2#16 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

39 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   39 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets 8D Series Catalog
8D021W39SA-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 39
Shell Size - Insert 21-39
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-2932

00:07:51 12/17/2018