Add To Favorites
Photo Not Available
8D017Z99PA-LC 23 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.33000 $97.33
10 81.61400 $816.14
25 79.06400 $1,976.60
50 73.96300 $3,698.15
100 69.88230 $6,988.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-2653-ND
Copy   1792-2653-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D017Z99PA-LC

Copy   8D017Z99PA-LC
Description CONN RCPT HSNG MALE 23POS PNL MT
Copy   CONN RCPT HSNG MALE 23POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

23 Position Circular Connector Receptacle Housing Panel Mount

Copy   23 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets 8D Series Catalog
8D017Z99PA-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 23
Shell Size - Insert 17-99
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (2), 20 (21)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-2653

18:35:49 12/13/2018