Add To Favorites
Photo Not Available
8D013K98SN-LC 10 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.85000 $118.85
10 111.85800 $1,118.58
25 108.36200 $2,709.05
50 101.37100 $5,068.55
100 95.77810 $9,577.81
250 92.98164 $23,245.41
500 90.88430 $45,442.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-1419-ND
Copy   1792-1419-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D013K98SN-LC

Copy   8D013K98SN-LC
Description CONN RCPT HSG FMALE 10POS PNL MT
Copy   CONN RCPT HSG FMALE 10POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage

Copy   10 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage
Documents & Media
Datasheets 8D Series Catalog
8D013K98SN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 10
Shell Size - Insert 13-98
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Passivated
Housing Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Firewall Usage
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-1419

21:38:39 12/10/2018