Photo Not Available
8D013K35SN-LC 22 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage
Product Overview
Digi-Key Part Number 1792-1413-ND
Copy   1792-1413-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D013K35SN-LC

Copy   8D013K35SN-LC
Description CONN RCPT HSG FMALE 22POS PNL MT
Copy   CONN RCPT HSG FMALE 22POS PNL MT
Detailed Description

22 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage

Copy   22 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage
Documents & Media
Datasheets 8D Series Catalog
8D013K35SN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Passivated
Housing Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Firewall Usage
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-1413

01:37:41 1/21/2019