Add To Favorites
Photo Not Available
8D013K04SN-LC 4 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.69000 $119.69
10 112.64600 $1,126.46
25 109.12640 $2,728.16
50 102.08580 $5,104.29
100 96.45350 $9,645.35
250 93.63732 $23,409.33
500 91.52520 $45,762.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-1395-ND
Copy   1792-1395-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D013K04SN-LC

Copy   8D013K04SN-LC
Description CONN RCPT HSNG FMALE 4POS PNL MT
Copy   CONN RCPT HSNG FMALE 4POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage

Copy   4 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage
Documents & Media
Datasheets 8D Series Catalog
8D013K04SN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 4
Shell Size - Insert 13-4
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Passivated
Housing Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Firewall Usage
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-1395

21:45:20 10/15/2018