Add To Favorites
Photo Not Available
8D011K99PN-LC 7 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.60000 $95.60
10 89.97600 $899.76
25 87.16440 $2,179.11
50 81.54080 $4,077.04
100 77.04200 $7,704.20
250 74.79256 $18,698.14
500 73.10550 $36,552.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-1108-ND
Copy   1792-1108-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D011K99PN-LC

Copy   8D011K99PN-LC
Description CONN RCPT HSNG MALE 7POS PNL MNT
Copy   CONN RCPT HSNG MALE 7POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage

Copy   7 Position Circular Connector Receptacle Housing Panel Mount Firewall Usage
Documents & Media
Datasheets 8D Series Catalog
8D011K99PN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Passivated
Housing Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Firewall Usage
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-1108

11:42:01 10/17/2018