Add To Favorites
Photo Not Available
8D011K02PN 2 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number 1792-1086-ND
Copy   1792-1086-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8D011K02PN

Copy   8D011K02PN
Description 8D 2C 2#16 PIN RECP
Copy   8D 2C 2#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8D Series Catalog
8D011K02PN-C Drawing
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Passivated
Contact Finish - Mating Gold
Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-1086
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.54000 $96.54
10 90.86200 $908.62
25 88.02280 $2,200.57
50 82.34400 $4,117.20
100 77.80090 $7,780.09
250 75.52936 $18,882.34
500 73.82570 $36,912.85

Submit a request for quotation on quantities greater than those displayed.

04:38:30 9/20/2018