Add To Favorites
Photo Not Available
85108RP106P50L 6 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.98000 $41.98
10 37.89200 $378.92
25 36.30400 $907.60
50 34.03500 $1,701.75
100 32.90050 $3,290.05
250 31.08532 $7,771.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S85108RP106P50L-ND
Copy   S85108RP106P50L-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85108RP106P50L

Copy   85108RP106P50L
Description CONN PLG HSG MALE 6POS INLINE RA
Copy   CONN PLG HSG MALE 6POS INLINE RA
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

6 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut

Copy   6 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Product Attributes Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 85102R106S50L
  • SOURIAU-SUNBANK
  • CONN RCPT HSNG FMALE 6POS PNL MT
  • Unit Price $22.61000
  • S85102R106S50L-ND
Additional Resources
Standard Package ? 1
Other Names S85108RP106P50L

06:24:44 5/26/2019