Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number S85108RC2016P50-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

85108RC2016P50

Description CONN PLUG MALE 16POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

16 Position Circular Connector Plug, Male Pins Crimp Gold

Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 16
Shell Size - Insert 20-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features Backshell, Cable Clamp, Coupling Nut
Current Rating 13A
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S85108RC2016P50

18:11:51 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.26000 $119.26
10 112.24000 $1,122.40
25 108.73240 $2,718.31
50 101.71760 $5,085.88
100 96.10550 $9,610.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback