Add To Favorites
Photo Not Available
85107A84SW50 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.68000 $19.68
10 18.27200 $182.72
25 16.39760 $409.94
50 15.92900 $796.45
100 14.05500 $1,405.50
250 13.11800 $3,279.50
500 12.83690 $6,418.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S85107A84SW50-ND
Copy   S85107A84SW50-ND
Quantity Available Supplier Direct Ship : 90
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85107A84SW50

Copy   85107A84SW50
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy   CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 8-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3116F84PW
  • Souriau
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $26.40000
  • SMS3116F84PW-ND
  • Photo Not Available
  • MS3116J84PW
  • Souriau
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $62.19000
  • MS3116J84PW-ND
  • Photo Not Available
  • 85106EC84PW50
  • Souriau
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $25.12000
  • S85106EC84PW50-ND
Additional Resources
Standard Package ? 1
Other Names 851-07A8-4SW50
S85107A84SW50

08:01:59 1/24/2019