Add To Favorites
Photo Not Available
85107A84P50A7 4 Position Circular Connector Receptacle, Male Pins Solder Gold
Product Overview
Digi-Key Part Number S85107A84P50A7-ND
Copy   S85107A84P50A7-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85107A84P50A7

Copy   85107A84P50A7
Description CONN RCPT MALE 4POS GOLD SOLDER
Copy   CONN RCPT MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 8-4
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S85107A84P50A7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.51000 $30.51
10 27.53800 $275.38
25 26.38400 $659.60
50 24.73500 $1,236.75
100 23.91050 $2,391.05
250 22.59132 $5,647.83

Submit a request for quotation on quantities greater than those displayed.

10:37:34 9/19/2018