Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number S85107A84P5016-ND
Quantity Available Supplier Direct Ship : 228
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

85107A84P5016

Description CONN RCPT MALE 4POS GOLD SOLDER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Gold

Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 8-4
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Voltage - Rated -
Current Rating 7.5A
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
  • Photo Not Available
  • MS3116F84S
  • Souriau
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $28.68000
  • SMS3116F84S-ND
  • Photo Not Available
  • MS3116P84S
  • Souriau
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $38.35000
  • SMS3116P84S-ND
Additional Resources
Standard Package ? 1
Other Names 851-07A8-4P50-16
S85107A84P5016

20:29:55 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.70000 $26.70
10 24.09800 $240.98
25 23.08800 $577.20
50 21.64500 $1,082.25
100 20.92350 $2,092.35
250 19.76912 $4,942.28
500 19.19190 $9,595.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback