Add To Favorites
Photo Not Available
85107A833P50A7 3 Position Circular Connector Receptacle, Male Pins Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.28000 $21.28
10 19.20500 $192.05
25 18.40000 $460.00
50 17.25000 $862.50
100 16.67500 $1,667.50
250 15.75500 $3,938.75
500 15.29500 $7,647.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S85107A833P50A7-ND
Copy   S85107A833P50A7-ND
Quantity Available Supplier Direct Ship : 76
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85107A833P50A7

Copy   85107A833P50A7
Description CONN RCPT MALE 3POS GOLD SOLDER
Copy   CONN RCPT MALE 3POS GOLD SOLDER
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3116F833S
  • Souriau
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $25.33000
  • SMS3116F833S-ND
  • Photo Not Available
  • 85108EC833S50
  • Souriau
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $46.46000
  • S85108EC833S50-ND
  • Photo Not Available
  • 85106A833S50
  • Souriau
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $23.61000
  • S85106A833S50-ND
  • Photo Not Available
  • 85106EC833S50
  • Souriau
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $24.20000
  • S85106EC833S50-ND
Additional Resources
Standard Package ? 1
Other Names S85107A833P50A7

05:53:01 1/23/2019