Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number S85107A82P5016-ND
Quantity Available Supplier Direct Ship : 145
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

85107A82P5016

Description CONN RCPT MALE 2POS GOLD SOLDER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Gold

Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 8-2
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names S85107A82P5016

10:05:01 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.16000 $25.16
10 22.71200 $227.12
25 21.76000 $544.00
50 20.40000 $1,020.00
100 19.72000 $1,972.00
250 18.63200 $4,658.00
500 18.08800 $9,044.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback