Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number S85106RT84S50L-ND
Quantity Available Supplier Direct Ship : 114
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

85106RT84S50L

Description CONN PLUG HSG FMALE 4POS INLINE
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Shrink Adapter

Documents & Media
Datasheets 851 Series
Featured Product 851 and 852 Series Connectors - MIL-DTL-26482 Series I and II
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 4
Shell Size - Insert 8-4
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Coupling Nut, Shrink Adapter
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 0.750" (19.05mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Mating Products
  • Photo Not Available
  • 85100R84PBL
  • Souriau
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price $23.38000
  • S85100R84PBL-ND
Additional Resources
Standard Package ? 1
Other Names S85106RT84S50L

18:45:46 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.45000 $32.45
10 29.29200 $292.92
25 28.06400 $701.60
50 26.31000 $1,315.50
100 25.43300 $2,543.30
250 24.02980 $6,007.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback