Add To Favorites
Photo Not Available
85106JC2461P50 61 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.69000 $111.69
10 105.12000 $1,051.20
25 101.83520 $2,545.88
50 95.26500 $4,763.25
100 90.00900 $9,000.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S85106JC2461P50-ND
Copy   S85106JC2461P50-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85106JC2461P50

Copy   85106JC2461P50
Description CONN PLUG MALE 61POS SOLDER CUP
Copy   CONN PLUG MALE 61POS SOLDER CUP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

61 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   61 Position Circular Connector Plug, Male Pins Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 61
Shell Size - Insert 24-61
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 HB
Features Backshell, Cable Clamp, Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Green Cadmium
Cable Opening 0.801" ~ 0.833" (20.34mm ~ 21.16mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S85106JC2461P50

20:12:00 10/17/2018