Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number S85106E1626S5066-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

85106E1626S5066

Description CONN PLUG FMALE 26POS SOLDER CUP
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

26 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 26
Shell Size - Insert 16-26
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names S85106E1626S5066

04:15:47 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.64000 $29.64
10 26.75300 $267.53
25 25.63200 $640.80
50 24.03000 $1,201.50
100 23.22900 $2,322.90
250 21.94740 $5,486.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback