Add To Favorites
Photo Not Available
85106AC1210P5044 10 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.97000 $28.97
10 26.15200 $261.52
25 25.05600 $626.40
50 23.49000 $1,174.50
100 22.70700 $2,270.70
250 21.45420 $5,363.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S85106AC1210P5044-ND
Copy   S85106AC1210P5044-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85106AC1210P5044

Copy   85106AC1210P5044
Description CONN PLUG MALE 10POS SOLDER CUP
Copy   CONN PLUG MALE 10POS SOLDER CUP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

10 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy   10 Position Circular Connector Plug, Male Pins Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Cable Clamp, Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S85106AC1210P5044

16:14:56 1/18/2019