Add To Favorites
Photo Not Available
85102R106S50L 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.61000 $22.61
10 20.40700 $204.07
25 19.55200 $488.80
50 18.33000 $916.50
100 17.71900 $1,771.90
250 16.74140 $4,185.35
500 16.25260 $8,126.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S85102R106S50L-ND
Copy   S85102R106S50L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85102R106S50L

Copy   85102R106S50L
Description CONN RCPT HSNG FMALE 6POS PNL MT
Copy   CONN RCPT HSNG FMALE 6POS PNL MT
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy   6 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 85108RP106P50L
  • Souriau
  • CONN PLG HSG MALE 6POS INLINE RA
  • Unit Price $41.98000
  • S85108RP106P50L-ND
Additional Resources
Standard Package ? 1
Other Names S85102R106S50L

03:46:04 4/24/2019