Add To Favorites
Photo Not Available
85102E2016S5016 16 Position Circular Connector Receptacle, Female Sockets Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.77000 $93.77
10 88.25600 $882.56
25 85.49800 $2,137.45
50 79.98200 $3,999.10
100 75.56920 $7,556.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S85102E2016S5016-ND
Copy   S85102E2016S5016-ND
Quantity Available Supplier Direct Ship : 54
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85102E2016S5016

Copy   85102E2016S5016
Description CONN RCPT FMALE 16POS GOLD SLDR
Copy   CONN RCPT FMALE 16POS GOLD SLDR
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

16 Position Circular Connector Receptacle, Female Sockets Solder Gold

Copy   16 Position Circular Connector Receptacle, Female Sockets Solder Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 16
Shell Size - Insert 20-16
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3116F2016P
  • Souriau
  • CONN PLUG MALE 16POS SOLDER CUP
  • Unit Price $54.45000
  • SMS3116F2016P-ND
  • Photo Not Available
  • 85106EC2016P50
  • Souriau
  • CONN PLUG MALE 16POS SOLDER CUP
  • Unit Price $43.50000
  • S85106EC2016P50-ND
  • Photo Not Available
  • 85106AC2016P50
  • Souriau
  • CONN PLUG MALE 16POS SOLDER CUP
  • Unit Price $39.92000
  • S85106AC2016P50-ND
Additional Resources
Standard Package ? 1
Other Names S85102E2016S5016

19:11:36 12/13/2018