Add To Favorites
Photo Not Available
85102E1419P5045 19 Position Circular Connector Receptacle, Male Pins Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.12000 $27.12
10 24.48200 $244.82
25 23.45600 $586.40
50 21.99000 $1,099.50
100 21.25700 $2,125.70
250 20.08420 $5,021.05
500 19.49780 $9,748.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S85102E1419P5045-ND
Copy   S85102E1419P5045-ND
Quantity Available Supplier Direct Ship : 105
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85102E1419P5045

Copy   85102E1419P5045
Description CONN RCPT MALE 19POS GOLD SOLDER
Copy   CONN RCPT MALE 19POS GOLD SOLDER
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   19 Position Circular Connector Receptacle, Male Pins Solder Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S85102E1419P5045

09:49:08 12/16/2018