Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number S85102E1419P5016-ND
Quantity Available Supplier Direct Ship : 362
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

85102E1419P5016

Description CONN RCPT MALE 19POS GOLD SOLDER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Male Pins Solder Gold

Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Mounting Type Panel Mount, Flange; Through Hole
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 851-02E14-19P50-16
S85102E1419P5016

01:17:41 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.09000 $25.09
10 22.64500 $226.45
25 21.69600 $542.40
50 20.34000 $1,017.00
100 19.66200 $1,966.20
250 18.57720 $4,644.30
500 18.03480 $9,017.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback