Add To Favorites
Photo Not Available
85102E1418P50A7 18 Position Circular Connector Receptacle, Male Pins Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.05000 $26.05
10 23.51400 $235.14
25 22.52800 $563.20
50 21.12000 $1,056.00
100 20.41600 $2,041.60
250 19.28960 $4,822.40
500 18.72640 $9,363.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S85102E1418P50A7-ND
Copy   S85102E1418P50A7-ND
Quantity Available Supplier Direct Ship : 370
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85102E1418P50A7

Copy   85102E1418P50A7
Description CONN RCPT MALE 18POS GOLD SOLDER
Copy   CONN RCPT MALE 18POS GOLD SOLDER
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

18 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   18 Position Circular Connector Receptacle, Male Pins Solder Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 18
Shell Size - Insert 14-18
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S85102E1418P50A7

18:05:03 1/18/2019