Add To Favorites
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number S85102E1418P5016-ND
Quantity Available Supplier Direct Ship : 125
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

85102E1418P5016

Description CONN RCPT MALE 18POS GOLD SOLDER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

18 Position Circular Connector Receptacle, Male Pins Solder Gold

Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 18
Shell Size - Insert 14-18
Shell Size, MIL -
Mounting Type Panel Mount, Flange; Through Hole
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names S85102E1418P5016

15:56:09 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.62000 $24.62
10 22.22800 $222.28
25 21.29600 $532.40
50 19.96500 $998.25
100 19.29950 $1,929.95
250 18.23472 $4,558.68
500 17.70230 $8,851.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback