Add To Favorites
Photo Not Available
85102E106P5016 6 Position Circular Connector Receptacle, Male Pins Solder Gold
Product Overview
Digi-Key Part Number S85102E106P5016-ND
Copy   S85102E106P5016-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85102E106P5016

Copy   85102E106P5016
Description CONN RCPT MALE 6POS GOLD SOLDER
Copy   CONN RCPT MALE 6POS GOLD SOLDER
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3116F106S
  • Souriau
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $38.09000
  • SMS3116F106S-ND
  • Photo Not Available
  • 85106EC106S50
  • Souriau
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $25.59000
  • S85106EC106S50-ND
  • Photo Not Available
  • 85108EC106S50
  • Souriau
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $56.29000
  • S85108EC106S50-ND
  • Photo Not Available
  • MS3116E106S
  • Souriau
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $24.42000
  • SMS3116E106S-ND
Additional Resources
Standard Package ? 1
Other Names S85102E106P5016
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.89000 $19.89
10 17.95300 $179.53
25 17.20000 $430.00
50 16.12500 $806.25
100 15.58750 $1,558.75
250 14.72752 $3,681.88
500 14.29750 $7,148.75

Submit a request for quotation on quantities greater than those displayed.

23:53:24 9/20/2018