Add To Favorites
Photo Not Available
85101JC1419P50 19 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.93000 $89.93
10 84.64000 $846.40
25 81.99520 $2,049.88
50 76.70500 $3,835.25
100 72.47300 $7,247.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S85101JC1419P50-ND
Copy   S85101JC1419P50-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85101JC1419P50

Copy   85101JC1419P50
Description CONN RCPT MALE 19POS SOLDER CUP
Copy   CONN RCPT MALE 19POS SOLDER CUP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   19 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 19
Shell Size - Insert 14-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 HB
Features Backshell, Cable Clamp
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Green Cadmium
Cable Opening 0.446" ~ 0.478" (11.32mm ~ 12.14mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 85106JC1419S50
  • Souriau
  • CONN PLUG FMALE 19POS SOLDER CUP
  • Unit Price $75.74000
  • S85106JC1419S50-ND
  • Photo Not Available
  • 85106J1419S50
  • Souriau
  • CONN PLUG FMALE 19POS SOLDER CUP
  • Unit Price $51.88000
  • S85106J1419S50-ND
  • Photo Not Available
  • MS3116J1419S
  • Souriau
  • CONN PLUG FMALE 19POS SOLDER CUP
  • Unit Price $82.48000
  • SMS3116J1419S-ND
Additional Resources
Standard Package ? 1
Other Names S85101JC1419P50

20:34:15 12/9/2018