Add To Favorites
Photo Not Available
85100E82P50 2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.66000 $22.66
10 20.45800 $204.58
25 19.60000 $490.00
50 18.37500 $918.75
100 17.76250 $1,776.25
250 16.78252 $4,195.63
500 16.29250 $8,146.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S85100E82P50-ND
Copy   S85100E82P50-ND
Quantity Available Supplier Direct Ship : 40
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85100E82P50

Copy   85100E82P50
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 8-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Backshell
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Green Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3116F82S
  • Souriau
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $27.81000
  • SMS3116F82S-ND
  • Photo Not Available
  • MS3116E82S
  • Souriau
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $25.23000
  • SMS3116E82S-ND
  • Photo Not Available
  • 85106EC82S50
  • Souriau
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $25.01000
  • S85106EC82S50-ND
  • Photo Not Available
  • 85106AC82S50
  • Souriau
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $22.16000
  • S85106AC82S50-ND
Additional Resources
Standard Package ? 1
Other Names S85100E82P50

15:42:33 4/24/2019