Add To Favorites
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number S85100AC106P50-ND
Quantity Available Supplier Direct Ship : 100
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

85100AC106P50

Description CONN RCPT MALE 6POS SOLDER CUP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-26482, 851
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Gold
Features Cable Clamp
Current Rating 7.5A
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 851-00AC10-6P50
S85100AC106P50

20:43:02 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.79000 $25.79
10 23.28000 $232.80
25 22.30400 $557.60
50 20.91000 $1,045.50
100 20.21300 $2,021.30
250 19.09780 $4,774.45
500 18.54020 $9,270.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback