Add To Favorites
SM24M1TK6 Pin Contact Tin Crimp 24-26 AWG Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.56100 $5.61
25 0.50480 $12.62
50 0.44880 $22.44
100 0.43010 $43.01
250 0.39272 $98.18
500 0.37400 $187.00
1,000 0.30855 $308.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOU1262CT-ND
Copy   SOU1262CT-ND
Quantity Available 11,667
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM24M1TK6

Copy   SM24M1TK6
Description CONN PIN 24-26AWG TIN CRIMP
Copy   CONN PIN 24-26AWG TIN CRIMP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Pin Contact Tin Crimp 24-26 AWG Stamped

Copy   Pin Contact Tin Crimp 24-26 AWG Stamped
Product Attributes Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 24-26 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • UTG618-23PN - SOURIAU-SUNBANK | SOU1090-ND DigiKey Electronics
  • UTG618-23PN
  • SOURIAU-SUNBANK
  • CONN PLUG HSG MALE 23POS INLINE
  • Unit Price $17.89000
  • SOU1090-ND
  • UTP62448P - SOURIAU-SUNBANK | SOU1170-ND DigiKey Electronics
  • UTP62448P
  • SOURIAU-SUNBANK
  • CONN PLUG HSG MALE 48POS INLINE
  • Unit Price $17.71000
  • SOU1170-ND
  • UTS1JC128P - SOURIAU-SUNBANK | SOU2085-ND DigiKey Electronics
  • UTS1JC128P
  • SOURIAU-SUNBANK
  • CONN RCPT HSNG MALE 8POS INLINE
  • Unit Price $17.79000
  • SOU2085-ND
  • MBG30P-11 - SOURIAU-SUNBANK | SOU1182-ND DigiKey Electronics
  • MBG30P-11
  • SOURIAU-SUNBANK
  • CONN PLUG HSG MALE 30POS INLINE
  • Unit Price $13.00000
  • SOU1182-ND
Tooling
  • RX2025GE1 - SOURIAU-SUNBANK | SOU1264-ND DigiKey Electronics
  • RX2025GE1
  • SOURIAU-SUNBANK
  • TOOL EXTRACT FOR SIZE 16 CONT
  • Unit Price $59.97000
  • SOU1264-ND
  • S16SCM20 - SOURIAU-SUNBANK | SOU1740-ND DigiKey Electronics
  • S16SCM20
  • SOURIAU-SUNBANK
  • TOOL DIE CRIMP 20-24AWG 16CONT
  • Unit Price $283.86000
  • SOU1740-ND
  • Photo Not Available
  • N24RT-11
  • SOURIAU-SUNBANK
  • TOOL DIE SET FOR M8ND 24-26AWG
  • Unit Price $3,198.43000
  • N24RT11-ND
You May Also Be Interested In
  • SC24M1TK6 - SOURIAU-SUNBANK | SOU1258CT-ND DigiKey Electronics
  • SC24M1TK6
  • SOURIAU-SUNBANK
  • CONN SOCKET 24-26AWG TIN CRIMP
  • Unit Price $0.70000
  • SOU1258CT-ND
  • SC20M-1TK6 - SOURIAU-SUNBANK | SOU1257CT-ND DigiKey Electronics
  • SC20M-1TK6
  • SOURIAU-SUNBANK
  • CONN SOCKET 20-22AWG TIN CRIMP
  • Unit Price $0.70000
  • SOU1257CT-ND
Additional Resources
Standard Package ? 1
Other Names SOU1262CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU1262TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.25500

00:48:59 8/21/2019