USD
Favorite

Photo Not Available
MS3476W898PL 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 69 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.77000 $42.77
10 38.61000 $386.10
25 36.99200 $924.80
50 34.68000 $1,734.00
100 33.52400 $3,352.40
250 31.67440 $7,918.60

Submit a request for quotation on quantities greater than those displayed.

MS3476W898PL

Digi-Key Part Number SMS3476W898PL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3476W898PL
Copy  
Description CONN PLUG HSNG MALE 3POS INLINE
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series II
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 8-98
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3470W898SL

CONN RCPT HSNG FMALE 3POS PNL MT

SOURIAU-SUNBANK

$44.20000 Details
Additional Resources
Standard Package 1
Other Names SMS3476W898PL