USD
Favorite

Photo Not Available
MS3476W1210SL 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 23 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.01000 $43.01
10 40.48000 $404.80
25 39.21520 $980.38
50 36.68500 $1,834.25
100 34.66100 $3,466.10
250 33.64900 $8,412.25

Submit a request for quotation on quantities greater than those displayed.

MS3476W1210SL

Digi-Key Part Number SMS3476W1210SL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3476W1210SL
Copy  
Description CONN PLG HSG FMALE 10POS INLINE
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series II
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3470W1210PL

CONN RCPT HSNG MALE 10POS PNL MT

SOURIAU-SUNBANK

$42.29000 Details

MS3474W1210PL

CONN RCPT HSNG MALE 10POS PNL MT

SOURIAU-SUNBANK

$49.15000 Details
Additional Resources
Standard Package 1
Other Names SMS3476W1210SL