USD
Favorite

Photo Not Available
MS3475L1811S 11 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 45 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.87000 $42.87
10 40.35200 $403.52
25 39.09120 $977.28
50 36.56900 $1,828.45
100 34.55140 $3,455.14
250 33.54260 $8,385.65

Submit a request for quotation on quantities greater than those displayed.

MS3475L1811S

Datasheet
Digi-Key Part Number SMS3475L1811S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3475L1811S
Copy  
Description CONN PLUG FMALE 11POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

11 Position Circular Connector Plug, Female Sockets Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series II, 852
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 11
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating (Amps) 13A
Voltage Rating -
Operating Temperature -55°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Applications Aerospace, Automotive, Aviation, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMS3475L1811S