USD
Favorite

Photo Not Available
MS3475L1210SL 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 23 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.31000 $41.31
10 37.29100 $372.91
25 35.72800 $893.20
50 33.49500 $1,674.75
100 32.37850 $3,237.85
250 30.59212 $7,648.03

Submit a request for quotation on quantities greater than those displayed.

MS3475L1210SL

Digi-Key Part Number SMS3475L1210SL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3475L1210SL
Copy  
Description CONN PLG HSG FMALE 10POS INLINE
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series II
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3474L1210PL

CONN RCPT HSNG MALE 10POS PNL MT

SOURIAU-SUNBANK

$42.42000 Details

MS3470L1210PL

CONN RCPT HSNG MALE 10POS PNL MT

SOURIAU-SUNBANK

$38.91000 Details
Additional Resources
Standard Package 1
Other Names SMS3475L1210SL