USD
Favorite

Photo Not Available
MS3474W1210SL 10 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 16 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.57000 $49.57
10 46.65600 $466.56
25 45.19800 $1,129.95
50 42.28200 $2,114.10
100 39.94920 $3,994.92
250 38.78280 $9,695.70

Submit a request for quotation on quantities greater than those displayed.

MS3474W1210SL

Digi-Key Part Number SMS3474W1210SL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3474W1210SL
Copy  
Description CONN RCPT HSG FMALE 10POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

10 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series II
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3475W1210PL

CONN PLUG HSG MALE 10POS INLINE

SOURIAU-SUNBANK

$46.90000 Details

MS3476W1210PL

CONN PLUG HSG MALE 10POS INLINE

SOURIAU-SUNBANK

$42.59000 Details
Additional Resources
Standard Package 1
Other Names SMS3474W1210SL