USD
Favorite

Photo Not Available
MS3474W106SL 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 28 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.86000 $42.86
10 38.69400 $386.94
25 37.07200 $926.80
50 34.75500 $1,737.75
100 33.59650 $3,359.65
250 31.74292 $7,935.73

Submit a request for quotation on quantities greater than those displayed.

MS3474W106SL

Digi-Key Part Number SMS3474W106SL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3474W106SL
Copy  
Description CONN RCPT HSNG FMALE 6POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series II
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 10-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3476W106PL

CONN PLUG HSNG MALE 6POS INLINE

SOURIAU-SUNBANK

$47.77000 Details

MS3475W106PL

CONN PLUG HSNG MALE 6POS INLINE

SOURIAU-SUNBANK

$43.16000 Details
Additional Resources
Standard Package 1
Other Names SMS3474W106SL