USD
Favorite

Photo Not Available
MS3474L1811SL 11 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 22 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.75000 $41.75
10 37.69200 $376.92
25 36.11200 $902.80
50 33.85500 $1,692.75
100 32.72650 $3,272.65
250 30.92092 $7,730.23

Submit a request for quotation on quantities greater than those displayed.

MS3474L1811SL

Digi-Key Part Number SMS3474L1811SL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3474L1811SL
Copy  
Description CONN RCPT HSG FMALE 11POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

11 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series II
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 11
Shell Size - Insert 18-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3476L1811PL

CONN PLUG HSG MALE 11POS INLINE

SOURIAU-SUNBANK

$60.91000 Details

MS3475L1811PL

CONN PLUG HSG MALE 11POS INLINE

SOURIAU-SUNBANK

$43.60000 Details
Additional Resources
Standard Package 1
Other Names SMS3474L1811SL