USD
Favorite

Photo Not Available
MS3470W1210PL 10 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 29 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.29000 $42.29
10 38.17600 $381.76
25 36.57600 $914.40
50 34.29000 $1,714.50
100 33.14700 $3,314.70
250 31.31820 $7,829.55

Submit a request for quotation on quantities greater than those displayed.

MS3470W1210PL

Digi-Key Part Number SMS3470W1210PL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3470W1210PL
Copy  
Description CONN RCPT HSNG MALE 10POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

10 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series II
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3475W1210SL

CONN PLG HSG FMALE 10POS INLINE

SOURIAU-SUNBANK

$47.33000 Details

MS3476W1210SL

CONN PLG HSG FMALE 10POS INLINE

SOURIAU-SUNBANK

$43.01000 Details
Additional Resources
Standard Package 1
Other Names SMS3470W1210PL