USD
Favorite

Photo Not Available
MS3470W1210P 10 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
Supplier Direct Ship : 29 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.64000 $42.64
10 40.12800 $401.28
25 38.87400 $971.85
50 36.36600 $1,818.30
100 34.35960 $3,435.96
250 33.35640 $8,339.10

Submit a request for quotation on quantities greater than those displayed.

MS3470W1210P

Datasheet
Digi-Key Part Number SMS3470W1210P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3470W1210P
Copy  
Description CONN RCPT MALE 10POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series II, 852
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -55°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Applications Aerospace, Automotive, Aviation, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMS3470W1210P